FBL 34P AWG28 IEC | Rautronic
Ribbon cable, 34 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, FBL 34P AWG28 IEC
Order No.: 94F625
EAN: 4099891235505
MPN:
FBL 34P AWG28 IEC
Unit Price (€ / mtr.)
4.9980 € *
Available: 99 mtr.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 mtr.
4.9980 €
10 mtr.
4.4030 €
50 mtr.
3.9984 €
100 mtr.
3.7009 €
500 mtr.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..28127I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 34 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Width | 42.91 mm | |
| Height | 1 mm | |
| Halogen free | No | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |