FBL 30P AWG30 GRAU | Ribbon Cables
Ribbon cable, 30 pole, pitch 0.635 mm, 0.06 mm², AWG 30, PVC, gray, FBL 30P AWG30 GRAU
Order No.: 94F434
EAN: 4099891234980
MPN:
FBL 30P AWG30 GRAU
Unit Price (€ / mtr.)
6.9020 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
690.20 € *
Price list
Quantity
Price per unit*
100 mtr.
6.9020 €
500 mtr.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cable, 30 pole, grid 0.635 mm, AWG 30, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 30 | |
| Halogen free | No | |
| Core insulation material | PVC | |
| Cable material | copper, tin-plated | |
| Grid | 0.635 mm | |
| Colour | gray | |
| Cable cross-section | 0.06 mm² | |
| Version | flat ribbon cable | |
| Height | 0.66 mm | |
| Test voltage | 1.5 kV | |
| Temperature range (active) | -10 °C to 105 °C | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| AWG cross-section | AWG 30 | |
| Rated voltage | 150 V | |
| Width | 19.08 mm | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |