FBL 14P AWG26 DIN47100 | Rautronic
Ribbon cable, 14 pole, pitch 1.27 mm, 0.14 mm², AWG 26, PVC, FBL 14P AWG26 DIN47100
Order No.: 94F644
EAN: 4099891235611
MPN:
FBL 14P AWG26 DIN47100
Unit Price (€ / mtr.)
4.7957 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7957 €
10 mtr.
4.3554 €
100 mtr.
3.7723 €
500 mtr.
3.3439 €
1000 mtr.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..26127B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 14 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Width | 17.71 mm | |
| Height | 1.2 mm | |
| Halogen free | No | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |