FBL 14P AWG26 BLAU | Ribbon Cables

Ribbon cable, 14 pole, pitch 1.27 mm, 0.14 mm², AWG 26, PVC, blue, FBL 14P AWG26 BLAU

Order No.: 94F461
EAN: 4099891235185
MPN:
FBL 14P AWG26 BLAU
FBL 14P AWG26 BLAU Ribbon Cables Image 1
FBL 14P AWG26 BLAU Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
3.0583 € *
Available: 360 mtr.
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0583 €
10 mtr.
2.7727 €
100 mtr.
2.4038 €
500 mtr.
2.1301 €
1000 mtr.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..26127BL.

Technical specifications
Filter Property Value
Core insulation material PVC
Colour blue
Number of cores 14
AWG cross-section AWG 26
Test voltage 2 kV
Halogen free No
Grid 1.27 mm
Width 17.51 mm
Height 1 mm
Cable cross-section 0.14 mm²
Version flat ribbon cable
Cable material copper, tin-plated
Shielding unshielded
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -20 °C to 105 °C
Rated voltage 300 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes