FBL 13P AWG26 GRAU | Ribbon Cables
Ribbon cable, 13 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray, FBL 13P AWG26 GRAU
Order No.: 94F490
EAN: 4099891235284
MPN:
FBL 13P AWG26 GRAU
Unit Price (€ / mtr.)
2.9155 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
291.55 € *
Price list
Quantity
Price per unit*
100 mtr.
2.9155 €
500 mtr.
2.5823 €
1000 mtr.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cables, 2.5 mm grid, type FB..26250G.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 13 | |
| Halogen free | No | |
| Core insulation material | PVC | |
| Cable material | copper, tin-plated | |
| Grid | 2.5 mm | |
| Colour | gray | |
| Cable cross-section | 0.14 mm² | |
| Version | flat ribbon cable | |
| Height | 1.35 mm | |
| Test voltage | 2 kV | |
| Temperature range (active) | -10 °C to 105 °C | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| AWG cross-section | AWG 26 | |
| Rated voltage | 300 V | |
| Width | 31.35 mm | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |