FBL 10P AWG28 IEC | Ribbon Cables

Ribbon cable, 10 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, FBL 10P AWG28 IEC

Order No.: 94F620
EAN: 4099891235451
MPN:
FBL 10P AWG28 IEC
FBL 10P AWG28 IEC Ribbon Cables Image 1
FBL 10P AWG28 IEC Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.9278 € *
Available: 139 mtr.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9278 €
10 mtr.
1.7017 €
50 mtr.
1.5470 €
100 mtr.
1.4280 €
500 mtr.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127I.

Technical specifications
Filter Property Value
Number of cores 10
Halogen free No
Core insulation material PVC
Cable material copper, tin-plated
Grid 1.27 mm
Cable cross-section 0.09 mm²
Version flat ribbon cable
Height 1 mm
Test voltage 2 kV
Temperature range (active) -20 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
AWG cross-section AWG 28
Rated voltage 300 V
Width 12.43 mm
Shielding unshielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes