FA10C10P100-448817 | Ribbon Cables

Flex cable, 10 pole, pitch 1 mm, FA10C10P100-448817

Order No.: 58F380
EAN: 4099891234683
MPN:
FA10C10P100-448817
FA10C10P100-448817 Ribbon Cables
Image may differ

Flex cables, 1.0 mm grid, type ElectronAix Serie FA10.

Ultra-flexible ribbon cable connector with high bending and folding resistance, halogen-free; Rated current: 0.4 A. Voltage: 60 V. Contacts: tinned copper. Pin diameter: 0.1 mm. Pin length: 0.7 mm. Cable length: 100 mm. Conductor resistance to JIS C-3002: 3.0 ohm/km. Temperatures: - 40 bis +80 °C.

Technical attributes (type, number of poles): FA10C10P100-448817, 10-pole

Technical specifications
Filter Property Value
Version flex cable
Number of cores 10
Grid 1 mm
Cable material copper, tin-plated
Cable length 100 mm
Halogen free Yes
Shielding unshielded
Rated voltage 60 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes