FA05A40P100-336633 | Ribbon Cables

Flex cable, 40 pole, pitch 0.5 mm, FA05A40P100-336633

Order No.: 58F390
EAN: 4099891234737
MPN:
FA05A40P100-336633
FA05A40P100-336633 Ribbon Cables
Image may differ

Flex cables, 0.5 mm grid, type ElectronAix Serie FA05.

Ultra-flexible ribbon cable connector with high bending and folding resistance, halogen-free; Rated current: 0.4 A. Voltage: 60 V. Contacts: tinned copper. Pin diameter: 0.035 mm. Pin length: 0.3 mm. Cable length: 100 mm. Conductor resistance to JIS C-3002: 3.0 ohm/km. Temperatures: - 40 bis +80 °C.

Technical attributes (type, number of poles): FA05A40P100-336633, 40-pole

Technical specifications
Filter Property Value
Version flex cable
Number of cores 40
Grid 0.5 mm
Cable material copper, tin-plated
Width 20.5 mm
Cable length 100 mm
Pin lenght 3 mm
Halogen free Yes
Shielding unshielded
Rated voltage 60 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes