1N4007 | Rectifier Diodes

Silicon rectifier diode, 1 kV, 1 A, DO41

Order No.: 26S8100
MPN:
1N4007
1N4007 Rectifier Diodes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Rectifier diode, 1000 V, 1 A, DO-204AC, DO-41, with standard locking delay, 1N4007
Rectifier diode, 1000 V, 1 A, DO-204AC, DO-41, with standard locking delay, 1N4007
Order No.: 26S8105
Manufacturer: Diotec Semiconductor
per pc. 0.1083 € *

Rectifier diodes.

Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N4007, 1.0 A, 1000 V, DO41, Panjit

Technical specifications
Filter Property Value
Product type rectifier diode
Version with standard locking delay
Enclosure DO-204AC, DO-41
Voltage V RRM (peak reverse voltage) 1000 V
Surge blocking voltage V RMS 1000 V
Forward Current 1 A
Number of diodes 1
Assembly THT
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement