QTP732.76812B20R | Quartze

Crystal, 32.768 kHz, 12.5 pF, ±20 ppm, 65 kΩ, SMD, QTP732.76812B20R

Order No.: 78D5370
MPN:
QTP732.76812B20R
Series: QTP7
QTP732.76812B20R Quartze
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
799.68 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2666 €
12000 pcs.
0.2309 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic SMD Tuning Fork, QTP732.76812B20R, QANTEK Technology Corporation

Plastic SMD Tuning Fork suitable for small mobile telecommunication devices.

Features

  • Most appropriate for high-density circuit board by the small surface mount type
  • Embeded with heat resistant cylinder type crystal bring highly stable characteristics
Technical specifications
Filter Property Value
Frequency 32.768 kHz
Tolerance ±20 ppm
Load Capacity 12.5 pF
ESR (Equivalent Series Resistance) 65 kΩ
Assembly SMD
Length 6.7 mm
Width 1.4 mm
Height 1.35 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85416000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes