QC3225.0000F53R3 | Quartze

Crystal, 25 MHz, 12 pF, ±30 ppm, SMD, QC3225.0000F53R3

Order No.: 78D5372
MPN:
QC3225.0000F53R3
Series: QC3
QC3225.0000F53R3 Quartze
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
439.11 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1464 €
12000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Quartz Crystal Unit, QC3225.0000F53R3, QANTEK Technology Corporation

SMD Quartz Crystal Unit 2.5 x 3.2, 4-Pad.

Features

  • Low in height, suitable for thin equipment
  • Ceramic package and metal lid assures high reliability

Applications

  • High density applications
  • Modem, communication and test equipment
  • PMCIA, wireless applications
  • Automotive applications
Technical specifications
Filter Property Value
Frequency 25 MHz
Tolerance ±30 ppm
Load Capacity 12 pF
Assembly SMD
Length 3.2 mm
Width 2.5 mm
Height 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 4
Logistics
Property Value
Country of origin CN
Customs tariff number 85416000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes