MBN25SD8W01 | Pushbutton Switches

Pushbutton, 3 pole, metal, unlit , 6 A/125 V, IP67, MBN25SD8W01

Order No.: 12G103
EAN: 4099891019587
MPN:
MBN25SD8W01
MBN25SD8W01 Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2570 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,225.70 € *
Price list
Quantity
Price per unit*
100 pcs.
12.2570 €
500 pcs.
11.5430 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switch, MBN25SD8W01, N.A.

The MBN25SD8W01 is a pushbutton switch guide interlocked with actuator block that prevents window locking and maintains correct plunger alignment to assure contact stability. High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multipole devices.

Features

  • Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits
  • High torque bushing construction prevents rotation or separation from frame during installation
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 3 pole
Actuator colour metal
Breaking capacity 6 A/125 V
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface silver-plated
Protection class IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes