MBN15SD8W01 | Pushbutton Switches
Pushbutton, 1 pole, metal, unlit , 6 A/125 VAC, 3 A/30 VDC, IP67, MBN15SD8W01
Order No.: 12G104
EAN: 4099891019969
MPN:
MBN15SD8W01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1,042.44 € *
Price list
Quantity
Price per unit*
100 pcs.
10.4244 €
500 pcs.
9.8056 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switch, MBN15SD8W01, N.A.
The MBN15SD8W01 is a pushbutton switch guide interlocked with actuator block that prevents window locking and maintains correct plunger alignment to assure contact stability. High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multipole devices.
Features
- Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits
- High torque bushing construction prevents rotation or separation from frame during installation
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- Prominent external insulating barriers increase insulation resistance and dielectric strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | metal | |
| Breaking capacity | 6 A/125 VAC, 3 A/30 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | silver-plated | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |