GB15AP | Pushbutton Switches
Pushbutton switch, 1 pole, white, unlit , 0.4 VA/28 V, GB15AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
493.85 € *
Price list
Quantity
Price per unit*
100 pcs.
4.9385 €
500 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switch, GB15AP
The GB15AP is a ultra-miniature size allows high density mounting, and extremely light weight of 0.25 gram makes these switches ideal for handheld equipment. This product is award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | white | |
| Breaking capacity | 0.4 VA/28 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | plunger | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |