BB15AP | Pushbutton Switches

Pushbutton, 1 pole, white, unlit , 0.4 VA/28 V, BB15AP

Order No.: 12G2800
EAN: 4099891057169
MPN:
BB15AP
Series: Series BB
BB15AP Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
268.94 € *
Price list
Quantity
Price per unit*
50 pcs.
5.3788 €
100 pcs.
4.9385 €
500 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switch, BB15AP, N.A.

The BB15AP is a process sealed subminiature antistatic pushbutton switch with industry's smalles alternate action pushbutton with latchdown feature providing visible, audible, and tactile feedback. Antistatic superstructure, consisting of the carbon impregnated bushing and the support bracket, prevents static discharge to the contacts. Static electricity from an ooperator's touch travels from the operator through the bushing and bracket to PC board.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour white
Breaking capacity 0.4 VA/28 V
illuminated No
Printed No
Vandal-proof No
Connection PCB pin
Design plunger
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85365019
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes