WET-PROTECT E-NAUTIC 50 ML | Protective Coatings

N.A. high performance protection, spray can, 50 ml, transparent, WET-PROTECT E-NAUTIC 50 ML

Order No.: 12L4504
EAN: 4260065920101
MPN:
WET-PROTECT E-NAUTIC 50 ML
WET-PROTECT E-NAUTIC 50 ML Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4482 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
188.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
18 pcs.
10.4482 €
Technical specifications
Filter Property Value
Product type high performance protection
Version highly creep resistant
Contents 50 ml
Container spray can
Colour transparent
Usage electronic components, devices and systems
Logistics
Property Value
Customs tariff number 34031980
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410 Protect from sunlight.
  • P412 Do not expose to temperatures exceeding 50 °C/ 122 °F.
  • P501 Dispose of contents/container to ...
  • P102 Keep out of reach of children.