VB 83 | Protective Coatings

Varybond zinc protective varnish, spray can, 400 ml, silver, VB 83

Order No.: 12L0559
EAN: 4024213183165
MPN:
VB 83
183161VAR
VB 83 Protective Coatings
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Available: 12 pcs.
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
12 pcs.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale

Zinc spray light, 183161VAR, Varybond

Provides excellent galvanic corrosion protection with a bright, silvery color. This product is ideal for iron parts in structures, vehicles and for repairing damaged galvanized parts.

Technical specifications
Filter Property Value
Product type zinc protective varnish
Version glossy
Contents 400 ml
Container spray can
Colour silver
Usage vehicles, structural steelwork, steel doors, frames, garage doors, intake manifolds, pipe elbows, heat exchangers, oil coolers
Logistics
Property Value
Customs tariff number 32089091
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P102 Keep out of reach of children.