VB 63 | Protective Coatings

Varybond corrosion inhibitor, spray can, 400 ml, blue/green, VB 63

Order No.: 12L0553
EAN: 4024213163167
MPN:
VB 63
163161VAR
VB 63 Protective Coatings
Image may differ
Unit Price (€ / pc.)
10.0555 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
120.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
10.0555 €

Rust protection - temporary, 163161VAR, Varybond

The product can be easily applied to damp surfaces and offers reliable corrosion protection for all types of metals and alloys. It is characterized by high creep properties, good wetting properties and low surface tension. It is particularly recommended for the protection of semi-finished products, spare parts, gears, ball bearings, shafts and similar applications. It meets MIL specifications: C-81309E, C-372C, A-A-50493.

Technical specifications
Filter Property Value
Colour blue/green
Container spray can
Product type corrosion protection
Contents 400 ml
Usage semi-finished products, spare parts, gear wheels, ball bearings, shafts
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P251 Do not pierce or burn, even after use.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.