15-86 HOCHFEST | Protective Coatings
Varybond pipe and thread seal, bottle, 50 ml, red, 15-86 HOCHFEST
Order No.: 12L0574
EAN: 4024213315863
MPN:
15-86 HOCHFEST
VA31586
Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: 5 Weeks
Pipe thread seal, VA31586, Varybond
This universal product is particularly suitable for highly stressed pipe threaded connections with high resistance to temperature influences and media. It is also used to securely fasten studs and can bridge larger gaps. It meets the requirements of DIN EN 751-1 (DVGW). Temperature range: -55°C to +150°C.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | red | |
Container | bottle | |
Product type | pipe thread seal | |
Contents | 50 ml | |
Usage | threaded pipe fittings, stud bolts |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 35061000 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |