08451 A | Power Transformers
Transformer, 193 VA, 250 V/300 V/5 V, 0.22 A/2.2 A, 08451 A
Order No.: 12C160
EAN: 4099891343590
MPN:
08451 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.410 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
165.41 € *
Price list
Quantity
Price per unit*
1 pcs.
165.410 €
3 pcs.
148.869 €
6 pcs.
133.994 €
12 pcs.
118.881 €
*incl. VAT plus shipping costs
Subject to prior sale
For open wiring. With bracket, mounting frame and solder lugs, prepared for devices of safety class I. Design to EN 61558. Insulation material class: B. Rated ambient temperature: +40 °C. Degree of protection: IP 00. Frequency: 50 to 60 Hz.
Secondary current 220 mA, type NTRN 220/2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 193 W | |
| Primary voltage | 110/240 V | |
| Secondary voltage (1) | 250 V | |
| Secondary voltage (2) | 300 V | |
| Secondary voltage (3) | 5 V | |
| Secondary amperage 1 | 0.22 A | |
| secondary amperage 2 | 2.2 A | |
| Length | 102 mm | |
| Width | 94 mm | |
| Height | 108.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |