08449 A | Power Transformers
Transformer, 78 VA, 250 V/340 V/4 V, 0.08 A/1 A, 08449 A
Order No.: 12C140
EAN: 4099891343569
MPN:
08449 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Available: 1 pcs.
For open wiring. With bracket, mounting frame and solder lugs, prepared for devices of safety class I. Design to EN 61558. Insulation material class: B. Rated ambient temperature: +40 °C. Degree of protection: IP 00. Frequency: 50 to 60 Hz.
Secondary current 80 mA, type NTRN 80/2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 78 W | |
| Primary voltage | 110/240 V | |
| Secondary voltage (1) | 250 V | |
| Secondary voltage (2) | 340 V | |
| Secondary voltage (3) | 4 V | |
| Secondary amperage 1 | 0.08 A | |
| secondary amperage 2 | 1 A | |
| Length | 85 mm | |
| Width | 63.5 mm | |
| Height | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |