05355 A | Power Transformers
Isolating transformer, 50 VA, 115 V/115 V, 0.22 A/0.22 A, 05355 A
Order No.: 40C120
EAN: 4099891344078
MPN:
05355 A
Unit Price (€ / pc.)
59.4405 € *
Available: 10 pcs.
Total Price:
59.44 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4405 €
5 pcs.
55.9300 €
10 pcs.
53.1335 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolating transformers, type US.
To EN 61558-2-4, with two separate apertures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 50 W | |
| Primary voltage | 115 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| Secondary amperage 1 | 0.22 A | |
| secondary amperage 2 | 0.22 A | |
| Length | 74 mm | |
| Width | 64 mm | |
| Height | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |