05351 A | Power Transformers

Isolating transformer, 10 VA, 115 V/115 V, 0.044 A/0.044 A, 05351 A

Order No.: 40C100
EAN: 4099891344054
MPN:
05351 A
05351 A Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4334 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.43 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4334 €
3 pcs.
45.1010 €
5 pcs.
42.9947 €
10 pcs.
41.6857 €
*incl. VAT plus shipping costs
Subject to prior sale

Isolating transformers, type US.

To EN 61558-2-4, with two separate apertures.

Technical specifications
Filter Property Value
Output power 10 W
Primary voltage 115 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
Secondary amperage 1 0.044 A
secondary amperage 2 0.044 A
Length 55 mm
Width 48 mm
Height 60.5 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes