05339 A | Power Transformers
Universal transformer, 30 VA, 20 V/24 V/30 V, 0.5 A, 05339 A
Order No.: 35C170
EAN: 4099891343842
MPN:
05339 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.131 € *
Standard delivery time from the manufacturer is: 6 Weeks
Universal transformers, type UE 8
Electrically isolated windings. Secondary 2 x 0, 20, 24, 30 V. The two secondary windings can be wired in serial or parallel mode to obtain the following secondary voltages: 4, 6, 8, 10, 12, 14, 16, 20, 24, 26, 28, 30, 34, 36, 40, 44, 48, 50, 54, 60 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 30 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 20 V | |
| Secondary voltage (2) | 24 V | |
| Secondary voltage (3) | 30 V | |
| Secondary amperage 1 | 0.5 A | |
| Length | 57.8 mm | |
| Width | 57.8 mm | |
| Height | 71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |