05332 A | Power Transformers
Universal transformer, 12 VA, 10 V/12 V/15 V, 0.4 A, 05332 A
Order No.: 35C100
EAN: 4099891343781
MPN:
05332 A
Unit Price (€ / pc.)
49.1946 € *
Next delivery: 48 pcs. on 2026-04-17
Total Price:
49.19 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1946 €
5 pcs.
46.2434 €
15 pcs.
44.4703 €
50 pcs.
42.5068 €
150 pcs.
40.7337 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal transformers, type UE 1
Electrically isolated windings (types UE 1 with protective winding). Secondary 2 x 0, 10, 12, 15 V. The two secondary windings can be wired in serial or parallel mode to obtain the following secondary voltages: 2, 3, 4, 5, 6, 7, 8, 10, 12, 13, 14, 15, 17, 18, 20, 22, 24, 25, 27, 30 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 12 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 10 V | |
| Secondary voltage (2) | 12 V | |
| Secondary voltage (3) | 15 V | |
| Secondary amperage 1 | 0.4 A | |
| Length | 55 mm | |
| Width | 47.7 mm | |
| Height | 60.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |