678ILS 1,4M/3G1,5 SCHWARZ | Power Outlet Strips and Cable Drums
Table power strip, 6-way, 1.4 m, 16 A, black, 678ILS 1,4M/3G1,5 SCHWARZ
Order No.: 07L4968
EAN: 4099891432256
MPN:
678ILS 1,4M/3G1,5 SCHWARZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7195 € *
Available: 10 pcs.
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7195 €
5 pcs.
15.0297 €
10 pcs.
13.5303 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style bench outlets, type 678L.
With 6 outlets; Outlet rotation: 45°. Made of impact-resistant plastic compliant with VDE and GS. Rating: 10-16 A/250 V. Version: with or without 1.4 m connecting cable.
With connecting cable and rocker switch plus pilot lamp, type 678IL.
Type: 678IL s, bench outlet, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |