678 IOZ W | Power Outlet Strips and Cable Drums
Table power strip, 6-way, 16 A, white, 678 IOZ W
Order No.: 07L4971
EAN: 4099891432270
MPN:
678 IOZ W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1487 € *
Standard delivery time from the manufacturer is: 2 Weeks
Schuko-style bench outlets, type 678L.
With 6 outlets; Outlet rotation: 45°. Made of impact-resistant plastic compliant with VDE and GS. Rating: 10-16 A/250 V. Version: without cable.
Without connecting cable, with rocker switch plus pilot lamp, type 678IOZ.
Type: 678IOZ w, bench outlet, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of sockets | 6 | |
| Master-Slave | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | white | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |