478TBR 1,4M/3G1,5 BRAUN | Power Outlet Strips and Cable Drums
Table power strip, 4-way, 1.4 m, 16 A, brown, 478TBR 1,4M/3G1,5 BRAUN
Order No.: 07L4974
EAN: 4099891432294
MPN:
478TBR 1,4M/3G1,5 BRAUN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2919 € *
Standard delivery time from the manufacturer is: 2 Weeks
Schuko-style bench outlets, type 478T.
With 4 outlets, strip design, made of impact-resistant plastic; Rating: 10-16 A/250 V. Version: with 1.4 m connecting cable.
With connecting cable, type 478T.
Type: 478T br, bench outlet, brown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | brown | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |