478 TOZ S | Power Outlet Strips and Cable Drums
Table power strip, 4-way, 16 A, black, 478 TOZ S
Order No.: 07L4978
EAN: 4099891432324
MPN:
478 TOZ S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Available: 18 pcs.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.2713 €
50 pcs.
5.6406 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style bench outlets, type 478T.
With 4 outlets, strip design, made of impact-resistant plastic; Rating: 10-16 A/250 V. Version: without connecting cable.
Without connecting cable, type 478TOZ.
Type: 478TOZ s, bench outlet, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of sockets | 4 | |
| Master-Slave | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |