40-0201X00112G01 | Power Outlet Strips and Cable Drums

Schuko-style outlet strip, with switch, 1.5 m, black/orange, 11

Order No.: 07L4535
EAN: 4099891431471
MPN:
40-0201X00112G01
40-0201X00112G01 Power Outlet Strips and Cable Drums
Image may differ

Schuko-style outlet strips, type Multipol 40-020.

With 90° outlets, child protection and mounting flanges; Connection values: 250 VAC, 16 A, 3600 W. Ground contact system: to VDE, CEE7/II. Connecting cable: 1.5 m, H05VV-F 3G1.5 mm² with ground-contact angled plug to CEE/VII. Degree of protection: IP 30. Color: orange top, black base shell and outlets. Dimensions: W 74, H 47 mm.

With 2-pole illuminated rocker switch, type 40-201.

Technical attributes (type, number of outlets, length (L)): 40-0201x00112g01, 11 outlets, L 846 mm

Technical specifications
Filter Property Value
Cable length 1.5 m
Number of sockets 11
Country code Germany
Master-Slave No
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP30
Colour orange/black
Length 846 mm
Width 74 mm
Depth 47 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes