40-0201X00052G01 | Power Outlet Strips and Cable Drums
Schuko-style outlet strip, with switch, 1.5 m, black/orange, 5
Order No.: 07L4531
EAN: 4099891431440
MPN:
40-0201X00052G01
Schuko-style outlet strips, type Multipol 40-020.
With 90° outlets, child protection and mounting flanges; Connection values: 250 VAC, 16 A, 3600 W. Ground contact system: to VDE, CEE7/II. Connecting cable: 1.5 m, H05VV-F 3G1.5 mm² with ground-contact angled plug to CEE/VII. Degree of protection: IP 30. Color: orange top, black base shell and outlets. Dimensions: W 74, H 47 mm.
With 2-pole illuminated rocker switch, type 40-201.
Technical attributes (type, number of outlets, length (L)): 40-0201x00052g01, 5 outlets, L 462 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 5 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP30 | |
| Colour | orange/black | |
| Length | 462 mm | |
| Width | 74 mm | |
| Depth | 47 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |