7132-L-5,0M | Power Cords
Power supply line, Europe, plug type E + F, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 5 m, 7132-L-5,0M
Unit Price (€ / pc.)
17.5882 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
10 pcs.
16.4934 €
50 pcs.
15.3986 €
100 pcs.
14.2919 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Cable length | 5 m | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C19 socket, straight | |
| Version | power supply line | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |