7102-L-3,0M-GERADE | Power Cords
Power supply line, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 3 m, 7102-L-3,0M-GERADE
Unit Price (€ / pc.)
9.7699 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
9.1630 €
50 pcs.
8.5442 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Cable length | 3 m | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Version | power supply line | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |