7100-L-3,0M | Power Cords

Extension cable, Europe, C13 socket, straight on C14-plug, straight, H05VV-F3G1.0 mm², black, 3 m, 7100-L-3,0M

Order No.: 88F726
EAN: 4260424514453
MPN:
7100-L-3,0M
Series: SelfLock
7100-L-3,0M Power Cords Image 1
7100-L-3,0M Power Cords Image 2
7100-L-3,0M Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.8179 €
50 pcs.
8.2348 €
100 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Country code Europe
Cable length 3 m
Cable type H05VV-F3G1.0 mm²
Cable cross-section 1.0 mm²
Connection (1) C13 socket, straight
Connection (2) C14-plug, straight
Version extension cable
Colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15