1023732 | Power Cords
Device connection cable, Europe, plug type C, straight on C7 socket, straight, H03VVH2-F2x0.75 mm², blue, 1.8 m, 1023732
Order No.: 88F161
EAN: 4099891096304
MPN:
1023732
Appliance power cables, colored, type EK589.
Cable: straight, flat power plug to EN 50075 to straight jack for small devices to EN 60320/C7. Cable type: H03VVH2F2x0.75 mm². Rated voltage: 250 VAC. Rated current: 2.5 A.
Type: blue, 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | C7 socket, straight | |
| Cable type | H03VVH2-F2x0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | blue | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | EN 50075 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |