73640 | Power Adapters
Mains adapter, Europe > UK, 2 or 3 pole, white
Order No.: 05N9016
EAN: 4099889875423
MPN:
73640
Mains adapter, Europe > UK, 2 or 3 pole, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | United Kingdom – Europe | |
| Connection (1) | 1 x plug type G | |
| Connection (2) | 1 x socket type E + F | |
| Colour | white | |
| Nominal power | 13 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |