71009 | Power Adapters

Mains adapter, Europe > USA, 2 or 3 pole, white

Order No.: 05N9017
EAN: 4099889875430
MPN:
71009
71009 Power Adapters
Image may differ

Mains adapter, Europe > USA, 2 or 3 pole, white.

Technical specifications
Filter Property Value
Country code North America/Japan – Europe
Connection (1) 1 x plug type B
Connection (2) 1 x socket type E + F
Colour white
Nominal power 10 A/250 V
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes