281 WEISS | Power Adapters
281, multiple connector
Order No.: 05N8981
EAN: 4099889875393
MPN:
281 WEISS
Multiple connectors, type Combi-Duplex 281.
Schuko-style plug with one Schuko-style outlet and one outlet for EU-style plugs, with GS logo; Color: white.
Type: 281, multiple connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | 1 x plug type E + F | |
| Connection (2) | 1 x socket type E + F / 1 x socket type C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |