100 WEISS | Power Adapters
Line adapter 100, U.S. standard plug to Schuko-style outlet, 125 VAC, 15 A, lime white
Order No.: 05N9004
EAN: 4099889875409
MPN:
100 WEISS
This item is no longer available.
As an alternative, we recommend the following item:
Mains adapter Europe > North America/Japan, 3-pole, white
Order No.: 05N9508
Manufacturer: Goobay
per pc. 6.0095 € *
U.S. standard/Schuko-style line adapters, type 100.
U.S. standard plug to Schuko-style outlet; Rated voltage: 125 VAC. Rated current: 15 A. Weight: 51 g. Color: lime white.
Type: 100, US line adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe - North America | |
| Connection (1) | 1 x plug type B | |
| Connection (2) | 1 x socket type E + F | |
| Colour | gray | |
| Nominal power | 15 A/125 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |