870585873001 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, radial, 10 µF, 63 V, ±20 %, 870585873001
Unit Price (€ / pc.)
1.3923 € *
Next delivery: 100 pcs. on 2025-11-26
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
50 pcs.
1.1305 €
375 pcs.
0.9520 €
750 pcs.
0.8211 €
1500 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Filter | Property | Value |
---|---|---|
Capacity | 10 µF | |
Rated voltage (DC) | 63 V | |
Tolerance | ±20 % | |
ESR (Equivalent Series Resistance) | 100 mΩ | |
Ripple current | 840 mA | |
Design | radial | |
Grid | 2.5 mm | |
diameter | 6.3 mm | |
Length | 8 mm | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
MSL | MSL 1 |
Customs tariff number | 85322500 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |