34.6760 | Phono Connectors
6.35 mm jack panel socket, 3 pole (stereo), solder connection, plastic/metal, 34.6760
Order No.: 39F167
EAN: 4007754172249
MPN:
34.6760
Unit Price (€ / pc.)
12.1142 € *
Available: 25 pcs.
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
25 pcs.
11.3526 €
50 pcs.
10.5910 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis jacks with switching contact for insulated installation, type T 635SI/637SI.
6.35 mm, in plastic housing, with bushing mount 12 mm diameter and solder terminals; Dimensions: 16.8 x 17 x 36.2 mm.
Type: T 637SI, 3–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 6.35 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| Shell Material | plastic/metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |