1108001 | Phono Connectors
6.35 mm jack socket, 2 pole (mono), solder connection, plastic, 1108001
Order No.: 39F140
EAN: 4011376741738
MPN:
1108001
This item is no longer available.
As an alternative, we recommend the following item:
6.3 mm jack socket, 2 pole (mono), solder connection, plastic, BS50700
Order No.: 39F1234
Manufacturer: shiverpeaks
per pc. 1.3804 € *
Phono connectors, type 110.
6.3 mm, made of plastic, with anti-kink guard.
Type: 1108001, 2 - pole, plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack socket | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |