206422 | PCBs
Plug-in board, 170 x 40 mm, single sided, 206422
Order No.: 10H552
EAN: 4250019121043
MPN:
206422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3078 € *
Available: 33 pcs.
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
5 pcs.
4.0698 €
10 pcs.
3.8199 €
25 pcs.
3.5700 €
50 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Breadboards, type 206422-40.
Breadboard with 640 contacts, expandable, self adhesive back side; Dimensions: 170 x 40 x 8.0 mm.
Type: 206422-40, breadboard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| One / two-sided | single sided | |
| Throughplated | No | |
| Length | 170 mm | |
| Width | 40 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |