203071 | PCBs
Plug-in board, 235 x 185 mm, single sided, 203071
Order No.: 10H560
EAN: 4250019109478
MPN:
203071
No longer available from manufacturer
Unit Price (€ / pc.)
36.3783 € *
Available: 1 pcs.
Total Price:
36.38 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3783 €
5 pcs.
34.3077 €
10 pcs.
32.2252 €
25 pcs.
30.1427 €
50 pcs.
28.0602 €
*incl. VAT plus shipping costs
Subject to prior sale
Breadboards, type 203071-40.
With 2420 contacts (3 contact terminals 1920 contacts, 5 distributing terminals 500 contacts), 4 pole terminals, aluminum base panel with rubber bumpers; Dimensions: 235 x 185 mm.
Type: 203071-40, breadboard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| One / two-sided | single sided | |
| Length | 235 mm | |
| Width | 185 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |