4010 V01 1000ML | PCB Production Equipment
Positive resist remover 4010, 1.0 liter
Order No.: 13L2948
EAN: 4099891434908
MPN:
4010 V01 1000ML
Entschichter für Positivlacke SENO 4010
Unit Price (€ / pc.)
18.6949 € *
Available: 8 pcs.
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
10 pcs.
16.4458 €
50 pcs.
15.3391 €
150 pcs.
14.6608 €
500 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale
Positive resist remover, type 4010
General-purpose, acetone-free coat remover for all commonly used photo resist. Ideal for washing off etched drawings on the base material etc.
Quantity: 1.0 liter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | resist remover | |
| Contents | 1 l |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38249950 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|