MSCBS-8-01 | PCB Fasteners
Spacer for circuit board, click engagement, 22.8 mm, M4, 6.4
PCB spacers, type 337-../MSCBS-.
Chassis side: with M 4 x 6.4 mm threaded bolt. PCB side with snap-on fastener for 1.6-mm PCBs. PCB hole: 4.0 mm diameter. Material: PA 6.6, plain-colored. Delivered without nut.
Technical attributes (type, distance in mm (A)): MSCBS–8–01, A 12.7 mm
Version | spacer | |
Hole size | 3.2 mm | |
Bolt length | 6.4 mm | |
Colour | natural | |
Material | polyamide | |
Panel thickness | 1.6 mm |
Country of origin | GB |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |