MSCBS-4-01 | PCB Fasteners
Spacer for circuit board, click engagement, 41.8 mm, M4, 6.4
Order No.: 17H9940
EAN: 4099889464726
MPN:
MSCBS-4-01
Unit Price (€ / pc.)
0.2106 € *
Available: 337 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2106 €
50 pcs.
0.1499 €
250 pcs.
0.1249 €
1000 pcs.
0.1083 €
2500 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacers, type 337-../MSCBS-.
Chassis side: with M 4 x 6.4 mm threaded bolt. PCB side with snap-on fastener for 1.6-mm PCBs. PCB hole: 4.0 mm diameter. Material: PA 6.6, plain-colored. Delivered without nut.
Technical attributes (type, distance in mm (A)): 337–7193–000, A 6.4 mm
Technical specifications
Version | spacer | |
Hole size | 4 mm | |
Colour | natural | |
Material | PA | |
Panel thickness | 1.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |