MSCBS-10-01 | PCB Fasteners
Spacer for circuit board, click engagement, 25.9 mm, M4, 6.4
Order No.: 17H9931
EAN: 4099889464696
MPN:
MSCBS-10-01
Unit Price (€ / pc.)
0.4641 € *
Available: 455 pcs.
Leadtime: 13 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2737 €
1000 pcs.
0.2356 €
2500 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacers, type 337-../MSCBS-.
Chassis side: with M 4 x 6.4 mm threaded bolt. PCB side with snap-on fastener for 1.6-mm PCBs. PCB hole: 4.0 mm diameter. Material: PA 6.6, plain-colored. Delivered without nut.
Technical attributes (type, distance in mm (A)): MSCBS–10–01, A 15.9 mm
Technical specifications
Version | spacer | |
Colour | natural | |
Material | polyamide |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |