AA0143150 | PCB Fasteners
Guide rail, PC, gray, AA0143150
Order No.: 12H312
EAN: 4099889464313
MPN:
AA0143150
Unit Price (€ / pc.)
1.0829 € *
Available: 1,848 pcs.
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.8925 €
100 pcs.
0.7616 €
500 pcs.
0.6426 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB guides, type 150.
With latching cams, made of macrolon, gray.
Type: 150, guide rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |