50322 | Patch Cables, Telephone Cables
Telephone cable, RJ12 plug, straight to RJ12 plug, straight, 6 m, black, 50322
Order No.: 87F1072
EAN: 4099891055189
MPN:
50322
This item is no longer available.
As an alternative, we recommend the following item:
Telephone cable, RJ12 plug, straight to RJ12 plug, straight, 6 m, black, K2404SW.6
Order No.: 25P6525
Manufacturer: EFB-Elektronik
per pc. 2.3800 € *
Modular patch cables 6-pole, type 503.
RJ12 male connector (6P/6C) on both ends.
Technical attributes (type, length, color): 50322, 6.0 m, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ12 plug, straight | |
| Connection (2) | RJ12 plug, straight | |
| Cable length | 6 m | |
| Colour | black | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |